Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.90

(exc. GST)

$5.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$0.49$4.90-
50 - 90$0.478$4.782%
100 - 240$0.467$4.674%
250 - 490$0.456$4.566%
500 +$0.446$4.468%

*price indicative

RS Stock No.:
244-3222
Mfr. Part No.:
140000481452
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

CFPA Psubutton Switch

Cap Colour

Red

Cap Type

Colour Cap

Cap Shape

Round

Standards/Approvals

RoHS

Diameter

4mm

Height

2.4mm

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light red colour.

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy