Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- RS Stock No.:
- 244-3224
- Mfr. Part No.:
- 140000481453
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $0.631 | $6.31 | - |
| 50 - 90 | $0.616 | $6.16 | 2% |
| 100 - 240 | $0.602 | $6.02 | 4% |
| 250 - 490 | $0.588 | $5.88 | 6% |
| 500 + | $0.574 | $5.74 | 9% |
*price indicative
- RS Stock No.:
- 244-3224
- Mfr. Part No.:
- 140000481453
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | CFPA Psubutton Switch | |
| Cap Colour | White | |
| Cap Type | Colour Cap | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 4mm | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With CFPA Psubutton Switch | ||
Cap Colour White | ||
Cap Type Colour Cap | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 4mm | ||
Height 2.4mm | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS coloured push button cap for CFPA series push button switches. It is of light white colour.
Washable
- RS Stock No. 2443225
- Mfr. Part No. 140000481453
Each (In a Pack of 5)
$0.704
- RS Stock No. 2443221
- Mfr. Part No. 140000481451
Each (In a Pack of 5)
$0.552
- RS Stock No. 2443220
- Mfr. Part No. 140000481451
Each (In a Bag of 10)
$0.507
- RS Stock No. 2443222
- Mfr. Part No. 140000481452
Each (In a Bag of 10)
$0.49
Related links
- Nidec Components White Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components White Push Button Cap for Use with CFPA Series SMAP Series
- Nidec Components Grey Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components Black Push Button Cap for Use with CFPA Psubutton Switch
- Nidec Components White Push Button Cap for Use with DP1-100-Z Series Switch, DP3-101-Z Series Switch
- Nidec Components White Push Button Cap for Use with 8N Series Switches 8P Series Switches
- Nidec Components White Push Button Cap for Use with 8P Series Switches SP101 Series Switches









