Nidec Components Red Push Button Cap for Use with FP Series, SMAP Series, CFPA Series

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.98

(exc. GST)

$4.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$0.796$3.98-
50 +$0.794$3.97-

*price indicative

RS Stock No.:
223-014
Mfr. Part No.:
140000481452
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

FP Series, SMAP Series, CFPA Series

Cap Colour

Red

Standards/Approvals

No

COO (Country of Origin):
JP

Fujisoku Ultra Miniature SMT & THT Push Button Switches – CFPA, SMAP & FP Series


Fujisoku CFPA, SMAP and FP series of single and double pole switches are ultra miniature PCB mounting Push Button switches with an "on-(on)" momentary switching action. Available in SMT (CFPA and SMAP switches) or THT packages (FP switches) with straight or right angle terminals, each series of switch features an immersion washable construction and a twin-contact clip mechanism that ensures long term stability and reliability.

Both the CFPA and SMAP series of surface mount Push Button switches are reflow solderable and have non-shorting contacts, while the through hole mount FP series have an independent detent mechanism that gives a soft feel when operated.

A choice of 4mm white, red or black ABS actuator caps suitable for use with each of the CFPA, SMAP and FP Push Button switches are available to suit your application, see stock numbers 223-008, 223-014, 223-020.

Maximum switch rating of 0.4VA (28Vdc max.), minimum rating 1μA at 20mVdc

SMT or THT options with straight or right angle terminals

Immersion washable

Gold plated contacts

Insulation resistance 500MΩ minimum

Dielectric strength 250Vac for 1 minute (stock number 762-5918 500Vac for 1 minute)

Electrical life 10,000 operations (stock number 762-5918 50,000 operations)

Fujisoku Push Button Switches


Note

Momentary state is displayed in brackets, e.g. on - (on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy