EAO Push Button Switch for Use with Series 18

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.53

(exc. GST)

$24.78

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship

Units
Per unit
1 - 9$22.53
10 - 49$22.16
50 - 99$21.60
100 - 249$21.02
250 +$20.49

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$28.42

(exc. GST)

$31.26

(inc. GST)

RS Stock No.:
219-0543
Distrelec Article No.:
135-59-684
Mfr. Part No.:
18-137.035
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

For Use With

Series 18

Standards/Approvals

RoHS

COO (Country of Origin):
CH

EAO Push Button Switch, 8mm Cutout Diameter, Panel Mounting - 18 Series - 18-137.035


Take control of your electronic builds with this round push button switch from EAO. As it fits a small cutout diameter of 8mm, this is a space-conscious switching solution. It's particularly suitable for use in audiovisual or editing suite settings, where multiple controls are tightly packed onto a command dash. When combined with an illuminated lens (843-1922), you'll be able to keep a close eye on what you're doing, even in low-light settings. This component is a momentary switch that will turn the circuit on only while you press the button, making it ideal for the precise, short-term control of your equipment.

Features & Benefits


• Designed for panel mounting for easy combination with other buttons and indicators

• Solder lugs for simple installation

• SPST-NO configuration ensures current only flows when you press the button for added safety

Applications


• Music and video editing

• Laboratories

• Industrial monitoring and measuring

What are the switch's contacts made of?


This push button switch's contacts are made of gold, so they're highly conductive and resistant to corrosion for a reliable electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy