EAO Modular Switch Actuator for Use with 19 Series

Get a bulk buy discount

Add 10 more to save $9.70

View bulk pricing options

Subtotal (1 unit)*

$27.48

(exc. GST)

$30.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.48-
10 - 99$26.51$9.70
100 +$25.29$219.00

*price indicative

RS Stock No.:
223-7963
Distrelec Article No.:
135-59-476
Mfr. Part No.:
19-159.015
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

19 Series

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO Illuminated push button. Contacts 1NO and dimension is 9x9mm.Housing material is silver.

Front shape- square

Front bezel colour- black Front bezel

Material: Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy