EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-203
- Mfr. Part No.:
- 45-2T07.10K0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$20.71
(exc. GST)
$22.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.71 |
*price indicative
- RS Stock No.:
- 442-203
- Mfr. Part No.:
- 45-2T07.10K0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator offers a precision-engineered solution for a range of applications, seamlessly combining functionality with aesthetic appeal. Designed with a sleek, round form factor, its eye-catching dimensions of 29.5 mm allow for versatile panel mounting. The lens, crafted from durable plastic, is colourless and transparent, providing an unobtrusive yet effective user interface. With a robust protection rating of IP66, IP67, and IP69K, this actuator is built to withstand harsh environmental conditions, making it ideal for industrial use. Its impressive operating temperature range ensures reliable performance, while the lightweight design enhances ease of installation. This actuator embodies both reliability and style, making it a discerning choice for modern applications.
Raised design facilitates easy accessibility
Black plastic bezel complements a variety of environments
Flush lens shape ensures a smooth and streamlined appearance
Highly resistant to shocks and vibrations, ensuring long-lasting operation
Versatile mounting type allows for flexible installation options
RoHS and REACH compliant for environmental responsibility
Climate-resistant design adapts to various operational challenges
Black plastic bezel complements a variety of environments
Flush lens shape ensures a smooth and streamlined appearance
Highly resistant to shocks and vibrations, ensuring long-lasting operation
Versatile mounting type allows for flexible installation options
RoHS and REACH compliant for environmental responsibility
Climate-resistant design adapts to various operational challenges
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
