EAO Black Push Button Actuator
- RS Stock No.:
- 443-626
- Mfr. Part No.:
- 45-2530.1950.000
- Brand:
- EAO
Subtotal (1 unit)*
$69.75
(exc. GST)
$76.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.75 |
*price indicative
- RS Stock No.:
- 443-626
- Mfr. Part No.:
- 45-2530.1950.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH, RoHS, IEC 600687, IEC 6071, IEC 600686 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH, RoHS, IEC 600687, IEC 6071, IEC 600686 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a state-of-the-art device designed with both functionality and durability in mind. Its compact design features a front dimension of 40 mm, making it ideal for space-constrained installations. The actuator is equipped with a round front form and a sleek black bezel crafted from robust plastic, ensuring that it not only meets aesthetic demands but also provides reliable performance in challenging environments. With an IP66, IP67, and IP69K rating, it demonstrates exceptional protection against the ingress of dust and water, making it suitable for a variety of applications. The lens, a striking green plastic, enhances visibility and comes in a non-illuminated mushroom-head shape, tailored for precise operation.
Actuator features a raised design for easy accessibility
It has a non-illuminated lens shape that assists in clear identification
The robust construction ensures longevity and reliability in various environments
Its sleek black plastic housing provides a modern and professional look
Designed for panel mounting, it enhances installation versatility
Actuator's materials withstand extreme temperatures, ensuring consistent performance
It offers excellent shock resistance, maintaining functionality under stress
The IP66, IP67, and IP69K ratings guarantee protection in harsh conditions
