EAO IP65 Key Switch, 2A 2-Way
- RS Stock No.:
- 176-0114
- Distrelec Article No.:
- 301-65-259
- Mfr. Part No.:
- 61-2101.0/D
- Brand:
- EAO
Get a bulk buy discount
Add 50 more to save $118.50
View bulk pricing optionsSubtotal (1 unit)*
$59.55
(exc. GST)
$65.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $59.55 | - |
| 50 - 249 | $57.18 | $118.50 |
| 250 - 499 | $54.79 | $1,190.00 |
| 500 + | $53.62 | $2,965.00 |
*price indicative
- RS Stock No.:
- 176-0114
- Distrelec Article No.:
- 301-65-259
- Mfr. Part No.:
- 61-2101.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| Switch Contact Current | 2A | |
| IP Rating | IP65 | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 240V ac | |
| Key Index Angle | 40° | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
Switch Contact Current 2A | ||
IP Rating IP65 | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 240V ac | ||
Key Index Angle 40° | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
- RS Stock No. 3314964
- Mfr. Part No. 61-9930.0, 61-9931.0, 61-9932.0
Each
$37.32











