EAO Modular Switch Actuator for Use with 84 Series Push Button Switch

Get a bulk buy discount

Add 5 more to save $4.30

View bulk pricing options

Subtotal (1 unit)*

$28.28

(exc. GST)

$31.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 19 November 2026
  • Plus 29 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.28-
5 - 9$27.42$4.30
10 - 19$26.56$17.20
20 - 49$26.03$45.00
50 +$25.44$142.00

*price indicative

RS Stock No.:
111-5936
Distrelec Article No.:
135-58-166
Mfr. Part No.:
84-8511.4620
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

84 Series Push Button Switch

Colour

Yellow

Actuator Type

Switching Element

Standards/Approvals

No

COO (Country of Origin):
CH

EAO 84 Halo Series Contact Block


Features and Benefits


The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.

•Integrated electronic switch for maintained action.

•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.

•Modular nature of the Halo series means true application freedom.

•Can be used within both panel & PCB mounting applications.

•Silver alloy gold-plated contacts for a firm, strong connection.

•Frontal IP67 protection.

Typical Applications


•Control panels

•Vehicle operator controls

•A/V instrumentation

•Call box access

•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches


Note

The EAO Series 84 Halo range is a modular switch range. To have a complete switch, you would require to select a lens (RS Stock number 111-5930 Typical), actuator (RS Stock number 903-9300) & switching element (RS Stock number 903-9290 typical).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy