EAO Illuminated Push Button for Use with Series 51 Switch
- RS Stock No.:
- 176-0174
- Mfr. Part No.:
- 51-461.036
- Brand:
- EAO
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$59.70
(exc. GST)
$65.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $59.70 | - |
| 50 - 249 | $57.30 | 4% |
| 250 - 499 | $54.95 | 7% |
| 500 + | $53.76 | 9% |
*price indicative
- RS Stock No.:
- 176-0174
- Mfr. Part No.:
- 51-461.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| For Use With | Series 51 Switch | |
| Colour | Black | |
| Actuator Type | Switch | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
For Use With Series 51 Switch | ||
Colour Black | ||
Actuator Type Switch | ||
Standards/Approvals CE, UL, CSA | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- EAO Illuminated Push Button for Use with Series 51 Switch
- EAO Modular Switch Actuator for Use with Series 51 Switch
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Clear Round Push Button Lens for Use with Series 51 Switch
- EAO Push Button Cap for Use with Series 51 Switch
- EAO Protective Cover, For Use With Series 51 Switch
- EAO Yellow Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Lens for Use with Series 51 Switch
