EAO Push Button Switch
- RS Stock No.:
- 690-6963
- Distrelec Article No.:
- 135-59-475
- Mfr. Part No.:
- 19-139.015
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.42
(exc. GST)
$31.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.42 |
| 10 - 49 | $27.72 |
| 50 - 99 | $26.72 |
| 100 - 249 | $26.16 |
| 250 + | $25.58 |
*price indicative
- RS Stock No.:
- 690-6963
- Distrelec Article No.:
- 135-59-475
- Mfr. Part No.:
- 19-139.015
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Colour | Black | |
| Actuator Type | Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Colour Black | ||
Actuator Type Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
9 mm Round & Square Illuminated Switches
The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Note
Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491
Related links
- EAO Push Button Switch
- EAO Push Button Switch for Use with Series 18
- EAO Push Button Switch for Use with Flush design PCB (With Adaptor)
- EAO Push Button Switch for Use with PCB (With Adaptor) Raised design
- EAO Push Button Switch for Use with Series 31 Push Buttons
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Illuminated Push Button for Use with Series 51 Switch
- EAO Push Button Actuator for Use with Switching Devices
