Schneider Electric ZBE1 Series Contact Block, 415V, 1 NO
- RS Stock No.:
- 432-863
- Mfr. Part No.:
- ZBE101GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.95
(exc. GST)
$116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.95 |
*price indicative
- RS Stock No.:
- 432-863
- Mfr. Part No.:
- ZBE101GEX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Push Button Contact Block | |
| Voltage | 415V | |
| Series | ZBE1 | |
| Contact Configuration | 1 NO | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 42.4mm | |
| Standards/Approvals | EN/IEC 60079-31, UL 60079-31, UL 60079-1, UL 60079-0, EN/IEC 60079-7, EN/IEC 60079-1, EN/IEC 60079-0, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01 | |
| Height | 10mm | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Push Button Contact Block | ||
Voltage 415V | ||
Series ZBE1 | ||
Contact Configuration 1 NO | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 75°C | ||
Length 42.4mm | ||
Standards/Approvals EN/IEC 60079-31, UL 60079-31, UL 60079-1, UL 60079-0, EN/IEC 60079-7, EN/IEC 60079-1, EN/IEC 60079-0, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01 | ||
Height 10mm | ||
Width 38mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 1NO Contact Configuration, Screw Clamp Terminal Type - ZBE101GEX
This push button contact Block is designed for use within control stations and enclosures, playing a critical role in industrial control equipment. Manufactured by Schneider Electric, this component features a 1NO contact configuration, ensuring reliable operation in various applications. Built with screw clamp Terminal types, it offers secure connections for efficient functionality.
Features & Benefits
• Compatible with control station components for versatile applications
• 1NO configuration provides straightforward operation in circuits
• Screw clamp Terminal Block ensures a stable and secure connection
• Designed without an LED suitable for specific operational needs
• Part of the Harmony series ensuring interoperability with related equipment
• 1NO configuration provides straightforward operation in circuits
• Screw clamp Terminal Block ensures a stable and secure connection
• Designed without an LED suitable for specific operational needs
• Part of the Harmony series ensuring interoperability with related equipment
Applications
• Utilised for control stations requiring reliable push button activation
• Ideal for task specific enclosures within industrial settings
• Suited for electrical assemblies requiring a straightforward contact mechanism
• Compatible with various Schneider Electric Harmony Series components
• Ideal for task specific enclosures within industrial settings
• Suited for electrical assemblies requiring a straightforward contact mechanism
• Compatible with various Schneider Electric Harmony Series components
How does the 1NO configuration enhance operational efficiency?
The 1NO configuration simplifies circuit management by allowing a single normally open contact to facilitate straightforward operation, making it easier to integrate into various electrical setups.
What type of Terminal connection does this component support?
This component features a screw clamp Terminal connection, providing a secure and reliable means of fastening wires, thereby enhancing overall electrical stability and reducing the risk of faults.
Can it be used for applications outside of industrial control settings?
Whilst primarily designed for industrial control applications, it can also be adapted for various electrical projects where a reliable push button is needed, demonstrating versatility beyond typical applications.
Related links
- Schneider Electric ZBE1 Series Contact Block, 1 NC
- Schneider Electric Harmony Series Contact Block
- Schneider Electric Harmony K Series Contact Block
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric XEND Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric ZB5 Series Contact Block White Light
