Eaton Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 243-179
- Mfr. Part No.:
- 135853 E57-08GE03-G
- Brand:
- Eaton
Subtotal (1 unit)*
$136.99
(exc. VAT)
$150.69
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.99 |
*price indicative
- RS Stock No.:
- 243-179
- Mfr. Part No.:
- 135853 E57-08GE03-G
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 46mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 46mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor delivers exceptional performance for detecting the presence of objects in various applications. Designed with a durable stainless steel exterior, it ensures longevity even in demanding environments. The inductive sensor operates efficiently within a voltage range of 10 to 30 V DC and features a flush mounting design that integrates seamlessly into machinery and equipment.
High protection ratings of IP67 and IP69 ensure resilience against harsh environments
Designed for reliable operation with short circuit and wire breakage protection
Compatible with a variety of control systems using 3 wire configuration
Supports high switching frequencies of up to 2000 Hz for fast response times
Designed for reliable operation with short circuit and wire breakage protection
Compatible with a variety of control systems using 3 wire configuration
Supports high switching frequencies of up to 2000 Hz for fast response times
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
