Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$78.00

(exc. VAT)

$85.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$78.00

*price indicative

RS Stock No.:
246-227
Mfr. Part No.:
135863 E57-08GU02-C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

Length

46mm

IP Rating

IP67, IP69

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

2 kHz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor offers advanced sensing capabilities designed for a wide array of industrial applications. The proximity switch integrates seamlessly into automation systems, delivering reliable performance even in challenging environments. With a compact design featuring stainless steel housing and robust features such as IP67 and IP69 ratings, this sensor effectively withstands dust and water ingress.

Non flush mounting enhances flexibility during installation
LED indicator provides clear visual status feedback
Designed to operate efficiently in a wide temperature range
Robust certifications ensure compliance with international standards
Short circuit protection safeguards against electrical faults
Operating frequency allows for rapid response to movement
Designed with a stainless steel finish for corrosion resistance

Related links