Eaton Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$136.99

(exc. GST)

$150.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.99

*price indicative

RS Stock No.:
247-974
Mfr. Part No.:
135851 E57-08GE03-C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP67,IP69

Length

46mm

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

2 kHz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor is designed to deliver exceptional performance in a variety of industrial applications. This robust sensor exemplifies reliability and precision with its stainless steel construction, making it ideal for environments where durability is paramount. Operating between 10 to 30 V DC, this proximity switch features a flush mounting design and a sensing distance of up to 3 mm, ensuring accurate detection without compromising space.

High switching frequency enhances responsiveness in dynamic applications
Comprehensive protection features prevent damage from electrical faults
IP67 and IP69 ratings provide robust protection against environmental elements
Efficient NPN output type supports modern automation systems
Designed for quick and easy integration into existing setups

Related links