Eaton Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$142.12

(exc. GST)

$156.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.12

*price indicative

RS Stock No.:
246-224
Mfr. Part No.:
135852 E57-08GE03-CDB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

30 V

Length

71mm

IP Rating

IP67, IP69

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor is designed to provide reliable and efficient sensing solutions for a wide range of applications. Engineered with precision, this inductive sensor offers a robust construction with stainless steel casing, ensuring durability in demanding environments. With a compact profile and advanced features, the sensor excels in facilitating accurate detection of metallic targets. Equipped with a normally open contact configuration, this proximity switch boasts a rated switching distance of 3 mm, allowing for effective measurement while minimising interference.

LED indicator provides clear visual feedback on operational status
IP69 and IP67 ratings ensure protection against dust and water ingress
Supports a wide temperature operating range for versatility in various environments
Flush mounting design allows for easy integration into equipment
Short circuit protection enhances the safety of the system
Protection against polarity reversal prevents potential damage during installation
Mechanical shock resistance ensures reliability even in harsh conditions

Related links