Inductive Barrel Inductive Proximity Sensor, M8, 2 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 247-264
- Mfr. Part No.:
- 135865 E57-08GU02-G
- Brand:
- Eaton
Subtotal (1 unit)*
$78.00
(exc. GST)
$85.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.00 |
*price indicative
- RS Stock No.:
- 247-264
- Mfr. Part No.:
- 135865 E57-08GU02-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is designed for reliable detection in challenging environments. This robust device excels with its stainless steel construction and multiple installation options, ensuring longevity and performance. Rated for a wide operating voltage of 10 to 30 V DC, it offers exceptional flexibility suited for diverse applications.
Offers advanced protection functions making it resistant to reverse polarity and wire breakage
Equipped with an LED indicator that provides clear status updates on switching states
Designed for non flush mounting facilitating versatile installation options
Achieves high protection ratings ensuring reliability in harsh environments
Demonstrates a temperature operating range suitable for a variety of conditions
Includes a 2 metre connection cable for flexibility in installation
Equipped with an LED indicator that provides clear status updates on switching states
Designed for non flush mounting facilitating versatile installation options
Achieves high protection ratings ensuring reliability in harsh environments
Demonstrates a temperature operating range suitable for a variety of conditions
Includes a 2 metre connection cable for flexibility in installation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 3 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 4 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
