Eaton Inductive Barrel Proximity Sensor, M12 NC, 250 V

Subtotal (1 unit)*

$235.08

(exc. GST)

$258.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.08

*price indicative

RS Stock No.:
247-788
Mfr. Part No.:
136139 E57SBL12A2E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

Length

52mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Unshielded

Switching Frequency

60 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E57 Proximity switch is a premium solution designed for demanding applications. This state-of-the-art proximity switch, characterised by its robust stainless-steel construction, offers outstanding durability and resistance to harsh environments. With a non-flush mounting design, this device is expertly engineered for precision sensing in various industrial settings. Suitable for a wide voltage range, it adeptly accommodates both AC and DC applications, ensuring reliable operation in diverse scenarios. The intuitive status indication via a red LED provides users with immediate feedback on switching states, enhancing operational efficiency. This proximity switch merges performance with versatility, making it an ideal choice for automation and control tasks in modern industrial frameworks.

Manufactured with premium stainless steel to withstand extreme conditions
Designed for non-flush mounting to meet specific installation requirements
LED indicator for clear visual status representation
Compatible with a wide voltage input, enhancing its usability
High switching frequency ensures swift response times
Offers a robust degree of protection, preventing dust and water ingress
Equipped with a low-temperature drift for accurate sensing
Lightweight yet rugged construction optimises handling and installation

Related links