Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NO, 250 V
- RS Stock No.:
- 247-595
- Mfr. Part No.:
- 136122 E57SAL30A2
- Brand:
- Eaton
Subtotal (1 unit)*
$275.68
(exc. GST)
$303.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.68 |
*price indicative
- RS Stock No.:
- 247-595
- Mfr. Part No.:
- 136122 E57SAL30A2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 60 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 60 Hz | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Premium+ Short-Series proximity switch represents a paradigm shift in sensor technology, offering unparalleled precision and reliability for industrial applications. Designed with stainless steel to withstand the rigours of tough environments, this unit supports both AC and DC operational voltages, ensuring versatility in a range of setups. With a compact form factor and an impressive sensing distance, it delivers optimal functionality while securely maintaining its position in machinery. This proximity switch integrates advanced engineering with a user-friendly design, making installation straightforward and efficient. Experience enhanced operational performance while benefiting from the robust build and advanced features that this product provides.
Stainless steel construction ensures durability in challenging environments
Flush mounting design allows for discreet installation within machinery
Versatile voltage compatibility accommodates diverse electrical systems
Enhanced sensing distance facilitates precise detection
LED indicator offers clear status indication for ease of monitoring
IP67 rating guarantees reliable performance in harsh conditions
Mechanical shock resistance enhances the switch's longevity and reliability
Low power consumption provides energy-efficient operation
NPN/PNP switching output type caters to various control systems
Safety certifications ensure compliance with stringent industry standards
Flush mounting design allows for discreet installation within machinery
Versatile voltage compatibility accommodates diverse electrical systems
Enhanced sensing distance facilitates precise detection
LED indicator offers clear status indication for ease of monitoring
IP67 rating guarantees reliable performance in harsh conditions
Mechanical shock resistance enhances the switch's longevity and reliability
Low power consumption provides energy-efficient operation
NPN/PNP switching output type caters to various control systems
Safety certifications ensure compliance with stringent industry standards
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
