Turck Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 832-0977
- Mfr. Part No.:
- Bi4-M12-AP6X
- Brand:
- Turck
Subtotal (1 unit)*
$195.86
(exc. GST)
$215.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.86 |
*price indicative
- RS Stock No.:
- 832-0977
- Mfr. Part No.:
- Bi4-M12-AP6X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Series | BI 4 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 2 kHz | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Series BI 4 | ||
- COO (Country of Origin):
- CN
Turck Proximity Sensor, Flush Mounting Type, 4mm Detection Range - BI 4 Series - Bi4-M12-AP6X
Need a way to keep track of objects in your industrial environment? This proximity sensor from Turck is just the tool for the job. As it's inductive, it generates an electromagnetic field that reacts to metals like aluminium, copper, brass and iron. Thanks to its short detection range of 4mm, it's a safe bet for your close-range monitoring tasks. A built-in LED indicator shows its status, so you can tell when it's on in a flash. Its flush mounting design means it stays flat in your panel, so you're less likely to bump into it and interfere with its operation.
Features & Benefits
• Chrome-plated brass housing for resistance to impact and corrosion
• Partial shielding helps block EMI for clear signal delivery
• Supply voltage range between 10 and 30V DC for use in low-power systems
• Partial shielding helps block EMI for clear signal delivery
• Supply voltage range between 10 and 30V DC for use in low-power systems
Applications
• Supply chain networks
• Agricultural equipment
• Conveyor systems
• Agricultural equipment
• Conveyor systems
What protective features does this sensor have?
This sensor comes with combined protection against reverse polarity and short circuits to help keep it safe from electrical hazards in the event of a faulty current.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 300 V dc, 20 → 250
