Eaton 136091 E57SAL12A2E Threaded Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 4 mm 250 V ac 0
- RS Stock No.:
- 243-340
- Mfr. Part No.:
- 136091 E57SAL12A2E
- Brand:
- Eaton
Subtotal (1 unit)*
$301.22
(exc. GST)
$331.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $301.22 |
*price indicative
- RS Stock No.:
- 243-340
- Mfr. Part No.:
- 136091 E57SAL12A2E
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mount Type | Non-Flush | |
| Terminal Type | Cable | |
| Width | 53.34mm | |
| Housing Material | Metal | |
| Maximum Supply Voltage | 250V | |
| Materials Detected | Metallic Object | |
| Maximum Detection | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 0V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NRKH7 UL 508 UL CSA File No.:50513 CE IEC/EN 60947-5-2, CSA Class No.:3211-03 CSA UL File No.:E166051 CSA-C22.2 No. 14 UL Category Control No.:NRKH | |
| Series | E57 Premium+ Short | |
| Shielding | Unshielded | |
| Output Type | PNP/NPN | |
| Switching Current | 250mA | |
| Maximum AC Voltage | 250V ac | |
| Maximum Switching Frequency | 60Hz | |
| Depth | 154.94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
Length 52mm | ||
IP Rating IP67 | ||
Mount Type Non-Flush | ||
Terminal Type Cable | ||
Width 53.34mm | ||
Housing Material Metal | ||
Maximum Supply Voltage 250V | ||
Materials Detected Metallic Object | ||
Maximum Detection 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 0V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NRKH7 UL 508 UL CSA File No.:50513 CE IEC/EN 60947-5-2, CSA Class No.:3211-03 CSA UL File No.:E166051 CSA-C22.2 No. 14 UL Category Control No.:NRKH | ||
Series E57 Premium+ Short | ||
Shielding Unshielded | ||
Output Type PNP/NPN | ||
Switching Current 250mA | ||
Maximum AC Voltage 250V ac | ||
Maximum Switching Frequency 60Hz | ||
Depth 154.94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
- RS Stock No. 0247596
- Mfr. Part No. 136138 E57SBL12A2
- RS Stock No. 0244800
- Mfr. Part No. 136141 E57SBL12A2SA
- RS Stock No. 0247788
- Mfr. Part No. 136139 E57SBL12A2E
- RS Stock No. 0247595
- Mfr. Part No. 136122 E57SAL30A2
Related links
- Eaton 136139 E57SBL12A2E Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 4 mm 250 V ac 0 V dc
- Eaton 136141 E57SBL12A2SA Threaded Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 2 mm 250 V ac
- Eaton 136138 E57SBL12A2 Threaded Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 2 mm 250 V ac 0
- Eaton 136123 E57SAL30A2E Threaded Barrel Inductive Proximity Sensor, M30 PNP/NPN E57 Premium+ Short 250V 15 mm 250 V ac
- Eaton 136154 E57SBL18A2EA Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 8 mm 250 V ac
- Eaton 136153 E57SBL18A2E Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 8 mm 250 V ac 0
- Eaton 136107 E57SAL18A2E Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 8 mm 250 V ac 0
- Eaton 136122 E57SAL30A2 Threaded Barrel Inductive Proximity Sensor, M30 PNP/NPN E57 Premium+ Short 250V 10 mm 250 V ac 0












