Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NO, 250 V
- RS Stock No.:
- 243-444
- Mfr. Part No.:
- 136123 E57SAL30A2E
- Brand:
- Eaton
Subtotal (1 unit)*
$275.68
(exc. GST)
$303.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.68 |
*price indicative
- RS Stock No.:
- 243-444
- Mfr. Part No.:
- 136123 E57SAL30A2E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 45mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 45mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton's Moeller series E57 Premium+ range is designed for robust and reliable performance in a variety of industrial applications. Built with a stainless steel body, the switch combines durability with precise sensing capabilities, ensuring optimal functionality even in demanding environments. Operating over a wide voltage range, this two-wire proximity switch offers versatility and ease of integration into existing systems. Its NPN/PNP output configuration enables compatibility with various control devices, while a compact design ensures it fits seamlessly into tighter spaces. Whether employed in automation systems or manufacturing processes, this product delivers high efficiency and precision, promising to enhance your operational capabilities with every use.
Designed for both AC and DC applications, offering enhanced flexibility
Stainless steel construction ensures exceptional durability in tough environments
Features a non-flush mounting type, simplifying installation and setup
Delivers a reliable switching state indication with a clear red LED indicator
Employs a shock-resistant design, capable of withstanding mechanical impacts
Provides a maximum rated control supply voltage of 250 V suitable for various industrial settings
Enclosure rated IP67, ensuring protection against dust and moisture ingress
Stainless steel construction ensures exceptional durability in tough environments
Features a non-flush mounting type, simplifying installation and setup
Delivers a reliable switching state indication with a clear red LED indicator
Employs a shock-resistant design, capable of withstanding mechanical impacts
Provides a maximum rated control supply voltage of 250 V suitable for various industrial settings
Enclosure rated IP67, ensuring protection against dust and moisture ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
