Leuze Inductive Barrel Proximity Sensor, M12, 0 → 4 mm Detection, PNP NO, 10 → 30 V
- RS Stock No.:
- 616-442
- Mfr. Part No.:
- IS 212MM/4NO-4E0-S12
- Brand:
- Leuze
N
Subtotal (1 unit)*
$102.77
(exc. VAT)
$113.05
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.77 |
*price indicative
- RS Stock No.:
- 616-442
- Mfr. Part No.:
- IS 212MM/4NO-4E0-S12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 0 → 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 0 → 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V | ||
- COO (Country of Origin):
- LK
The Leuze Inductive switch is designed for reliable and efficient performance in industrial environments, featuring comprehensive protective circuits such as inductive protection, polarity reversal protection, and short circuit protection to ensure safe and durable operation.
IP67 protection rated
Protection class II
Approvals c UL US
Standards applied IEC 60947-5-2
Protection class II
Approvals c UL US
Standards applied IEC 60947-5-2
Related links
- Leuze Inductive Barrel Proximity Sensor 0 → 8 mm Detection 10 → 30 V
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.12 m Detection Range
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 8 mm Detection 0-10 V, 6 → 30 V
