Eaton Inductive Threaded Barrel Proximity Sensor, M12, PNP/NPN NC, 250 V
- RS Stock No.:
- 247-596
- Mfr. Part No.:
- 136138 E57SBL12A2
- Brand:
- Eaton
Subtotal (1 unit)*
$235.08
(exc. VAT)
$258.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $235.08 |
*price indicative
- RS Stock No.:
- 247-596
- Mfr. Part No.:
- 136138 E57SBL12A2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 60 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 60 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Premium+ Short-Series proximity switch sets a new standard in reliable sensing technology. Designed for robust performance in varied environments, this inductive sensor boasts a stainless steel construction that ensures durability and longevity. With its flush mounting capabilities and a short sensing range of 2 mm, this switch is ideal for applications requiring precise detection with minimal installation space. The device operates seamlessly across a wide voltage range, supporting both AC and DC supply, making it versatile enough for diverse industrial needs. Its IP67 rating grants superior protection against dust and water, allowing it to thrive in challenging conditions. Coupled with a user-friendly design, including a red LED status indicator, this proximity switch embodies efficiency and innovation for todays automated systems.
Stainless steel housing ensures resilience against harsh conditions
IP67 rating provides excellent protection from dust and water ingress
Flush mounting design facilitates easy installation in confined spaces
Dual supply voltage support enhances compatibility across devices
Red LED indicator offers clear visual feedback on operational status
30 g shock resistance guarantees durability in dynamic environments
Optimised for use within a temperature range of -25 °C to 70 °C
Complements a variety of automation applications with its modular design
Switching frequency of 20 Hz allows for quick response times
Low residual current maintains energy efficiency during operation
IP67 rating provides excellent protection from dust and water ingress
Flush mounting design facilitates easy installation in confined spaces
Dual supply voltage support enhances compatibility across devices
Red LED indicator offers clear visual feedback on operational status
30 g shock resistance guarantees durability in dynamic environments
Optimised for use within a temperature range of -25 °C to 70 °C
Complements a variety of automation applications with its modular design
Switching frequency of 20 Hz allows for quick response times
Low residual current maintains energy efficiency during operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
