Eaton 136107 E57SAL18A2E Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 8 mm 250 V ac 0
- RS Stock No.:
- 243-341
- Mfr. Part No.:
- 136107 E57SAL18A2E
- Brand:
- Eaton
Subtotal (1 unit)*
$303.52
(exc. GST)
$333.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $303.52 |
*price indicative
- RS Stock No.:
- 243-341
- Mfr. Part No.:
- 136107 E57SAL18A2E
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded Barrel | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Terminal Type | Pre-Cabled | |
| Mount Type | Non-Flush | |
| Width | 35mm | |
| Housing Material | Stainless Steel | |
| Maximum Supply Voltage | 250V | |
| Materials Detected | Metallic Object | |
| Maximum Detection | 8mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 0V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, CSA-C22.2 No. 14, CSA Class No.:3211-03, CSA File No.:50513, IEC/EN 60947-5-2, NRKH7, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E166051, CE | |
| Switching Current | 250mA | |
| Output Type | PNP/NPN | |
| Maximum AC Voltage | 250V ac | |
| Series | E57 Premium+ Short | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 20Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M18 | ||
Body Style Threaded Barrel | ||
Length 35mm | ||
IP Rating IP67 | ||
Terminal Type Pre-Cabled | ||
Mount Type Non-Flush | ||
Width 35mm | ||
Housing Material Stainless Steel | ||
Maximum Supply Voltage 250V | ||
Materials Detected Metallic Object | ||
Maximum Detection 8mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 0V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, CSA-C22.2 No. 14, CSA Class No.:3211-03, CSA File No.:50513, IEC/EN 60947-5-2, NRKH7, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E166051, CE | ||
Switching Current 250mA | ||
Output Type PNP/NPN | ||
Maximum AC Voltage 250V ac | ||
Series E57 Premium+ Short | ||
Shielding Unshielded | ||
Maximum Switching Frequency 20Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Eaton 136154 E57SBL18A2EA Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 8 mm 250 V ac
- Eaton 136153 E57SBL18A2E Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 8 mm 250 V ac 0
- Eaton 136152 E57SBL18A2 Barrel Inductive Proximity Sensor, M18 PNP/NPN E57 Premium+ Short 250V 5 mm 250 V ac 0 V dc
- Eaton 136141 E57SBL12A2SA Threaded Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 2 mm 250 V ac
- Eaton 136123 E57SAL30A2E Threaded Barrel Inductive Proximity Sensor, M30 PNP/NPN E57 Premium+ Short 250V 15 mm 250 V ac
- Eaton 136138 E57SBL12A2 Threaded Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 2 mm 250 V ac 0
- Eaton 136122 E57SAL30A2 Threaded Barrel Inductive Proximity Sensor, M30 PNP/NPN E57 Premium+ Short 250V 10 mm 250 V ac 0
- Eaton 136091 E57SAL12A2E Threaded Barrel Inductive Proximity Sensor, M12 PNP/NPN E57 Premium+ Short 250V 4 mm 250 V ac 0
