Legrand 1 Gang Italian/US Standard Mounting Frame
- RS Stock No.:
- 815-9646
- Mfr. Part No.:
- 5 760 40
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9646
- Mfr. Part No.:
- 5 760 40
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Outlet Type | Italian/US Standard | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Outlet Type Italian/US Standard | ||
- COO (Country of Origin):
- CN
ARTEOR™ Support Frames
ARTEOR ™ Support frames for ARTEOR™ BS type boxes (60.3mm centres) are supplied with screws:
RS 815-9636 for 2x2 module BS 2 gang boxes
RS 815-9630 for 3 module BS 2 gang boxes
RS 815-9649 for 1-2 module 1 gang BS boxes
Support Frames for French and German boxes:
RS 815-9642 for 1-2 module 1 gang NF TUV boxes
Support frames for Italian / USA boxes with 83.5mm centres:
RS 815-9646 for 1-2 module 2 gang IT USA boxes
RS 815-9636 for 2x2 module BS 2 gang boxes
RS 815-9630 for 3 module BS 2 gang boxes
RS 815-9649 for 1-2 module 1 gang BS boxes
Support Frames for French and German boxes:
RS 815-9642 for 1-2 module 1 gang NF TUV boxes
Support frames for Italian / USA boxes with 83.5mm centres:
RS 815-9646 for 1-2 module 2 gang IT USA boxes
Supplied with
The BS frames are supplied with screws
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Related links
- Legrand 1 Gang Polycarbonate Italian/US Standard Cover Plate
- Legrand 1 Gang Frame
- Legrand White 1 Gang Polycarbonate Italian/US Standard Cover Plate
- Legrand 2 Gang Frame
- Legrand 1 Gang Plastic Faceplate
- Legrand 1 Gang Faceplate & Mounting Plate
- Legrand 1 Gang Metal Cover Plate
- Legrand 1 Gang BS Cover Plate
