Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.37 |
| 10 - 49 | $6.21 |
| 50 + | $5.95 |
*price indicative
- RS Stock No.:
- 815-9649
- Mfr. Part No.:
- 5 760 03
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Colour | Black | |
| Number of Gangs | 1 | |
| Height | 80mm | |
| Width | 80mm | |
| Depth | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Colour Black | ||
Number of Gangs 1 | ||
Height 80mm | ||
Width 80mm | ||
Depth 9.7mm | ||
- COO (Country of Origin):
- CN
ARTEOR™ Support Frames
ARTEOR ™ Support frames for ARTEOR™ BS type boxes (60.3mm centres) are supplied with screws:
RS 815-9636 for 2x2 module BS 2 gang boxes
RS 815-9630 for 3 module BS 2 gang boxes
RS 815-9649 for 1-2 module 1 gang BS boxes
Support Frames for French and German boxes:
RS 815-9642 for 1-2 module 1 gang NF TUV boxes
Support frames for Italian / USA boxes with 83.5mm centres:
RS 815-9646 for 1-2 module 2 gang IT USA boxes
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Supplied with
The BS frames are supplied with screws
Related links
- Legrand Black 1 Gang Frame
- Legrand Black 2 Gang Frame
- Legrand Black 1 Gang Light Switch Cover
- Legrand Black 1 Gang Polycarbonate Cover Plate
- Legrand 1 Gang Italian/US Standard Mounting Frame
- Legrand Black 1 Gang Cover Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black, Grey 1 Gang Light Switch Cover
