Legrand 1 Gang Plastic Faceplate
- RS Stock No.:
- 266-3529
- Mfr. Part No.:
- 0 577 12
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$240.72
(exc. GST)
$264.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $240.72 | $48.144 |
*price indicative
- RS Stock No.:
- 266-3529
- Mfr. Part No.:
- 0 577 12
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Faceplate | |
| Number of Gangs | 1 | |
| Material | Plastic | |
| Mount Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Faceplate | ||
Number of Gangs 1 | ||
Material Plastic | ||
Mount Type Screw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Legrand faceplate for socket boxes allow power to be distributed as close as possible to equipment in industrial or domestic pinouts.
For cabinet height 220mm to 441mm
Designed for 16A or 32A socket
Related links
- Legrand 1 Gang Plastic Faceplate & Mounting Plate
- Legrand Grey Blank Plate Plastic Faceplate
- Icotek Black 1 Gang Plastic Faceplate
- Legrand Faceplate
- Legrand Colourless Plastic Faceplate
- Legrand White 2 Gang Plastic Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
