Legrand Black 2 Gang Frame

Bulk discount available

Subtotal (1 unit)*

$13.57

(exc. GST)

$14.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$13.57
10 - 49$13.20
50 +$12.63

*price indicative

RS Stock No.:
815-9630
Mfr. Part No.:
5 760 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Frame

Colour

Black

Material

Plastic

Number of Gangs

2

Height

80mm

Width

145mm

ARTEOR™ Support Frames


ARTEOR ™ Support frames for ARTEOR™ BS type boxes (60.3mm centres) are supplied with screws:

RS 815-9636 for 2x2 module BS 2 gang boxes

RS 815-9630 for 3 module BS 2 gang boxes

RS 815-9649 for 1-2 module 1 gang BS boxes

Support Frames for French and German boxes:

RS 815-9642 for 1-2 module 1 gang NF TUV boxes

Support frames for Italian / USA boxes with 83.5mm centres:

RS 815-9646 for 1-2 module 2 gang IT USA boxes

Legrand ARTEOR™ Wiring Accessories


Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Supplied with

The BS frames are supplied with screws

Related links