Legrand 1 Gang Polycarbonate Italian/US Standard Cover Plate

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$10.70

(exc. GST)

$11.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$10.70-
10 - 49$10.125%
50 +$9.5011%

*price indicative

RS Stock No.:
815-9765
Mfr. Part No.:
5 750 11
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Material

Polycarbonate

Width

92mm

Length

127mm

Depth

7.7mm

Outlet Type

Italian/US Standard

Colour Family

Satin Chrome

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy