Legrand White 1 Gang Polycarbonate Italian/US Standard Cover Plate
- RS Stock No.:
- 815-9790
- Mfr. Part No.:
- 5 750 10
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9790
- Mfr. Part No.:
- 5 750 10
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Polycarbonate | |
| Width | 92mm | |
| Length | 127mm | |
| Depth | 7.7mm | |
| Outlet Type | Italian/US Standard | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Colour White | ||
Material Polycarbonate | ||
Width 92mm | ||
Length 127mm | ||
Depth 7.7mm | ||
Outlet Type Italian/US Standard | ||
Colour Family White | ||
- COO (Country of Origin):
- CN
Related links
- Legrand 1 Gang Polycarbonate Italian/US Standard Cover Plate
- Legrand White 1 Gang Polycarbonate BS, Socket Cover Plate
- Legrand White 1 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate
- Legrand 2 Gang Polycarbonate Franco-Belgain, German Standard Cover Plate
- Legrand White 1 Gang Light Switch Cover
- Legrand Black 2 Gang Polycarbonate Cover Plate
- Legrand White 1 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
