Legrand 1 Gang Metal Cover Plate
- RS Stock No.:
- 266-3559
- Mfr. Part No.:
- 0 689 01
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$395.07
(exc. GST)
$434.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $395.07 | $39.507 |
*price indicative
- RS Stock No.:
- 266-3559
- Mfr. Part No.:
- 0 689 01
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Material | Metal | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Material Metal | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Celine, a metal collection plate with shiny alloys to enhance your interior and create unexpected combinations with your accessories, to be combined with a batibox universal support, a mechanism and a Celine trim.
Titanium finish color
IK04 impact resistance
Metal material
Related links
- Legrand 1 Gang Metal Cover Plate
- Legrand 3 Gang Metal Gang Plate
- Legrand 2 Gang Metal Cover Plate
- Schneider Electric Champagne 1 Gang Cover Plate Metal Cover Plate
- Legrand 1 Gang BS Cover Plate
- Legrand 1 Gang Cover Plate
- Legrand 1 Gang Polycarbonate Italian/US Standard Cover Plate
- Schneider Electric Mocha 1 Gang Cover Plate Metal Cover Plate












