- RS Stock No.:
- 287-4689
- Mfr. Part No.:
- 077002020
- Brand:
- Rose
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$407.04
(exc. GST)
$447.74
(inc. GST)
Units | Per unit |
1 - 10 | $407.04 |
11 - 25 | $400.67 |
26 + | $392.28 |
- RS Stock No.:
- 287-4689
- Mfr. Part No.:
- 077002020
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
• Wavetronic desktop Enclosure.
• Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
• Side profiles made from DIN EN 573 EN AW-ALMgSi.
• Protects from interference pulses and wave.
• Sensitive measuring systems for C & I and PC systems.
• Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
• Can accommodate electronics built-in PCB.
• IP 40 to EN 60529.
• Temperature range -40°C to +80°C.
• Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
• Side profiles made from DIN EN 573 EN AW-ALMgSi.
• Protects from interference pulses and wave.
• Sensitive measuring systems for C & I and PC systems.
• Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
• Can accommodate electronics built-in PCB.
• IP 40 to EN 60529.
• Temperature range -40°C to +80°C.
Colours: Powder Coated.
• Enclosure Light Grey (RAL 7035).
• Enclosure Foot Graphite Grey (RAL 7034).
• Enclosure Black (RAL 9005).
• Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
• Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
• Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
• Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
• Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
• Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
• Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
• Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
• Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
• Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
• Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
• Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
• Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
• Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
• Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
• Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
• Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
• Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
• Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
• Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
• Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
• MCR technology.
• C & I.
• PC Systems.
• C & I.
• PC Systems.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
• Enclosure.
• Foot and Head fixtures for stacking.
• Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
ROSE Desktop Enclosure, Aluminium Material, 2.7kg Weight - Wavetronic Series - 77002020
Choose this desktop enclosure from ROSE to protect your equipment from signal interference. It's also suitable for housing built-in PCBs, making it a versatile choice. The unit comes with feet and head pieces that let you stack other enclosures on top of it to create a robust tower system. As it's made of aluminium, it's resistant to impact and corrosion for use in harsh environments. An IP40 rating means it's finger-safe and protected against tools and wires larger than 1mm in size.
Features & Benefits
Compact external dimensions of 268 (length) x 324 (W) x 101mm (H) to take up minimal space in your desktop setup
Non-magnetic construction helps prevent damage to components sensitive to magnetic activity
Internal groove to accommodate spring nuts for ease of assembly
Light weight of 2.7kg to add minimal bulk to your setup
Non-magnetic construction helps prevent damage to components sensitive to magnetic activity
Internal groove to accommodate spring nuts for ease of assembly
Light weight of 2.7kg to add minimal bulk to your setup
Applications
IT sites
Instrumentation devices
Control rooms
Office buildings
Instrumentation devices
Control rooms
Office buildings
What's the temperature rating of this enclosure?
This desktop enclosure has a broad operating temperature range between -40°C and +80°C, making it safe for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 268 mm |
External Width | 324 mm |
External Height | 101 mm |
External Dimensions | 268 x 324 x 101mm |
Weight | 2.7kg |
Sloped Front | No |
Colour | Black, Grey |
Series | Wavetronic |
Special Features | MCR Technology |
Enclosure Rating | IP40 |
Internal Mounting Type | Lateral Spring Nut Set, Mounting Bosses |
Related links
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure 290.9 x...
- OKW Comtec Series White ABS Desktop Enclosure 200 x 150 x 71.5mm
- Takachi Electric Industrial TS Series Silver Aluminium Desktop...
- Takachi Electric Industrial CF Series Grey Sloped Front, 111 x 110 x 48.3mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP68 IK08...
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68...
- Fibox Euronord Series Grey Aluminium Enclosure IP67 Grey Lid, 330...
- nVent SCHROFF Black 3U, 8HP