Rose Wavetronic Series Black, Grey Aluminium Desktop Enclosure, 268 mm 147 mm, 324 mm
- RS Stock No.:
- 287-4702
- Mfr. Part No.:
- 077001030
- Brand:
- Rose
Bulk discount available
Subtotal (1 unit)*
$484.89
(exc. GST)
$533.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $484.89 |
| 11 - 25 | $476.93 |
| 26 + | $466.96 |
*price indicative
- RS Stock No.:
- 287-4702
- Mfr. Part No.:
- 077001030
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 268mm | |
| External Width | 324mm | |
| External Height | 147mm | |
| Weight | 3.1kg | |
| Sloped Front | No | |
| Colour | Black, Grey | |
| Series | Wavetronic | |
| IP Rating | IP40 | |
| Internal Mount Type | Spring, Mounting Boss | |
| Standards/Approvals | RoHS | |
| Special Features | MCR Technology | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 268mm | ||
External Width 324mm | ||
External Height 147mm | ||
Weight 3.1kg | ||
Sloped Front No | ||
Colour Black, Grey | ||
Series Wavetronic | ||
IP Rating IP40 | ||
Internal Mount Type Spring, Mounting Boss | ||
Standards/Approvals RoHS | ||
Special Features MCR Technology | ||
- COO (Country of Origin):
- HU
ROSE Desktop Enclosure, 3.1kg Weight, Aluminium Material - Wavetronic Series - 77001030
Protect your sensitive systems against EMI with this desktop enclosure from ROSE. As it's made from robust aluminium, it provides effective impact resistance to keep your equipment safe in harsh environments. The unit's built-in feet connectors let you stack multiple enclosures for a customised tower setup. Thanks to its compact dimensions of 268 (length) x 324 (W) x 147mm (H), this enclosure will take up minimal space in your desktop setup.
Features & Benefits
• IP40 rating indicates protection against wires and tools larger than 1mm in size
• Internal groove accommodates spring nuts for simple and secure assembly
• Powder coating for resistance to corrosion
• Wide operating temperature range between -40°C and +80°C for use in demanding environments
• Light weight of 3.1kg to add minimal bulk to your setup
Applications
• Control devices
• PCB systems
• Office buildings
• IT industry
Does this desktop enclosure come with a door and back panel?
No, this enclosure isn't supplied with a door or a rear panel. You should keep this unit in a secure location if you need protection around the front and rear openings.
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
• Wavetronic desktop Enclosure.
• Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
• Side profiles made from DIN EN 573 EN AW-ALMgSi.
• Protects from interference pulses and wave.
• Sensitive measuring systems for C & I and PC systems.
• Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
• Can accommodate electronics built-in PCB.
• IP 40 to EN 60529.
• Temperature range -40°C to +80°C.
Colours: Powder Coated.
• Enclosure Light Grey (RAL 7035).;• Enclosure Foot Graphite Grey (RAL 7034).;• Enclosure Black (RAL 9005).;• Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
• Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
• Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
• Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
• Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
• Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
• Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
• Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
• Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
• Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
• Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
• Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
• MCR technology.
• C & I.
• PC Systems.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?;No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
• Enclosure.
• Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
Related links
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black 268 mm 55 mm, 324 mm
- Rose Wavetronic Series Black 268 mm 101 mm, 324 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Grey 268 mm 193.5 mm, 324 mm
- Bopla Circum Series Graphite Grey ABS Desktop Enclosure 147 mm
- Facom Ring Spanner 22 x 24 mm, 324 mm Overall
