Rose Wavetronic Series Grey, Black Aluminium Desktop Enclosure, 268 mm 193.5 mm, 324 mm
- RS Stock No.:
- 287-4730
- Mfr. Part No.:
- 077001040
- Brand:
- Rose
Bulk discount available
Subtotal (1 unit)*
$568.89
(exc. GST)
$625.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $568.89 |
| 11 - 25 | $562.91 |
| 26 + | $553.98 |
*price indicative
- RS Stock No.:
- 287-4730
- Mfr. Part No.:
- 077001040
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 268mm | |
| External Width | 324mm | |
| External Height | 193.5mm | |
| Weight | 3.5kg | |
| Sloped Front | No | |
| Colour | Grey, Black | |
| Series | Wavetronic | |
| IP Rating | IP40 | |
| Internal Mount Type | Mounting Boss, Spring | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 268mm | ||
External Width 324mm | ||
External Height 193.5mm | ||
Weight 3.5kg | ||
Sloped Front No | ||
Colour Grey, Black | ||
Series Wavetronic | ||
IP Rating IP40 | ||
Internal Mount Type Mounting Boss, Spring | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
ROSE Desktop Enclosure, Stackable, 3.5kg Weight - Wavetronic Series - 77001040
Need a reliable way to protect your sensitive components against heavy interference? Turn to this desktop enclosure from ROSE. It's made from hard-wearing aluminium that stops EMI from disrupting your signals for reliable system operation. Its powder-coated surface provides resistance to corrosion for robust protection in harsh industrial environments. An internal groove accommodates spring nuts for simple and secure assembly. Thanks to its light weight of 3.5kg, it will place minimal strain on your setup.
Features & Benefits
• Open front and back for ease of access and convenient wiring
• IP40 rating means it's protected against tools and wires larger than 1mm in size
• Compact dimensions of 268 (length) x 324 (W) x 194mm (H) mean it will take up minimal space in your setup
• Broad operating temperature range between -40°C and +80°C for use in demanding environments
Applications
• Safety devices
• Sensors
• Computer storage
• Automotive industry
Can I stack this component onto other enclosures?
Yes, you can. Thanks to this enclosure's built-in mounting feet, it easily stacks with other compatible units for a convenient tower setup.
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
• Wavetronic desktop Enclosure.
• Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
• Side profiles made from DIN EN 573 EN AW-ALMgSi.
• Protects from interference pulses and wave.
• Sensitive measuring systems for C & I and PC systems.
• Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
• Can accommodate electronics built-in PCB.
• IP 40 to EN 60529.
• Temperature range -40°C to +80°C.
Colours: Powder Coated.
• Enclosure Light Grey (RAL 7035).;• Enclosure Foot Graphite Grey (RAL 7034).;• Enclosure Black (RAL 9005).;• Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
• Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
• Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
• Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
• Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
• Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
• Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
• Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
• Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
• Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
• Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
• Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
• MCR technology.
• C & I.
• PC Systems.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?;No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
• Enclosure.
• Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
Related links
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black 268 mm 147 mm, 324 mm
- Rose Wavetronic Series Black 268 mm 55 mm, 324 mm
- Rose Wavetronic Series Black 268 mm 101 mm, 324 mm
- Elesa Matt Black Aluminium Handle 78 mm Height 324 mm Length
- Facom Ring Spanner 22 x 24 mm, 324 mm Overall
