Rose Wavetronic Series Black, Grey Aluminium Desktop Enclosure, 268 mm 101 mm, 324 mm
- RS Stock No.:
- 287-4695
- Mfr. Part No.:
- 077001020
- Brand:
- Rose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$416.75
(exc. GST)
$458.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $416.75 |
| 11 - 25 | $410.04 |
| 26 + | $401.14 |
*price indicative
- RS Stock No.:
- 287-4695
- Mfr. Part No.:
- 077001020
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 268mm | |
| External Width | 324mm | |
| External Height | 101mm | |
| Weight | 2.7kg | |
| Sloped Front | No | |
| Colour | Black, Grey | |
| Series | Wavetronic | |
| IP Rating | IP40 | |
| Internal Mount Type | Spring, Mounting Boss | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 268mm | ||
External Width 324mm | ||
External Height 101mm | ||
Weight 2.7kg | ||
Sloped Front No | ||
Colour Black, Grey | ||
Series Wavetronic | ||
IP Rating IP40 | ||
Internal Mount Type Spring, Mounting Boss | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU


ROSE Desktop Enclosure, Stackable, 2.7kg Weight - Wavetronic Series - 77001020
For the safe storage of your electronic devices, turn to this desktop enclosure from ROSE. It's made up of two shells that protect your devices from interference to help ensure clear signal quality. The integrated foot shape on each side lets you stack additional enclosures on this component to create a tower system. It comes with an internal lateral spring nut set that lets you securely attach small components for ease of assembly. This unit also accommodates built-in PCBs, making it a versatile choice.
Features & Benefits
• Broad operating temperature range between -40°C and +80°C for use in challenging environments
• IP40 rating indicates it's protected against tools and wires larger than 1mm in size
• Compact dimensions of 268 (length) x 324 (W) x 101mm (H) to add minimal bulk to your setup
Applications
• Schools
• Medical facilities
• Printing presses
• Repair shops
• Manufacturing industry
How durable is this enclosure?
Both shells of this enclosure are made from tough aluminium that's resistant to corrosion and impact for an extended service life. It's also powder-coated for additional strength, making it a durable choice.
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
• Wavetronic desktop Enclosure.
• Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
• Side profiles made from DIN EN 573 EN AW-ALMgSi.
• Protects from interference pulses and wave.
• Sensitive measuring systems for C & I and PC systems.
• Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
• Can accommodate electronics built-in PCB.
• IP 40 to EN 60529.
• Temperature range -40°C to +80°C.
Colours: Powder Coated.
• Enclosure Light Grey (RAL 7035).;• Enclosure Foot Graphite Grey (RAL 7034).;• Enclosure Black (RAL 9005).;• Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
• Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
• Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
• Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
• Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
• Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
• Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
• Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
• Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
• Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
• Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
• Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
• MCR technology.
• C & I.
• PC Systems.
(IP) Ingress Protection and what it means.
• The first number is the protection from solids.
• The second number is the protection from liquids.
• IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?;No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
• Enclosure.
• Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
Related links
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black 268 mm 147 mm, 324 mm
- Rose Wavetronic Series Black 268 mm 55 mm, 324 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Black Aluminium Desktop Enclosure 324 mm
- Rose Wavetronic Series Grey 268 mm 193.5 mm, 324 mm
- OKW DeskCase 190 Series White ABS Desktop Enclosure 168 mm
- OKW Datec Series White 302 mm 101 mm, 272 mm
