Rose Aluminium Panel for Use with Wavetronic Type 3 Case, 308.5 x 137 x 2mm
- RS Stock No.:
- 287-4774
- Mfr. Part No.:
- 77000930
- Brand:
- Rose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-4774
- Mfr. Part No.:
- 77000930
- Brand:
- Rose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Type | Panel | |
| Length | 292mm | |
| For Use With | Wavetronic Type 3 Case | |
| Width | 130mm | |
| Material | Aluminium | |
| Dimensions | 308.5 x 137 x 2mm | |
| Height | 2mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Type Panel | ||
Length 292mm | ||
For Use With Wavetronic Type 3 Case | ||
Width 130mm | ||
Material Aluminium | ||
Dimensions 308.5 x 137 x 2mm | ||
Height 2mm | ||
Colour Silver | ||
- COO (Country of Origin):
- HU
Wavetronic Front Panel for Wavetronic Aluminium Desktop Enclosures.
Rose Front panels are for use with the IP40 Wavetronic aluminium enclosure series. The Wavetronic enclosure is designed to be desktop mounted providing you with 2 aluminium half shells ensuring maximum component protection from exterior interference. This series of enclosures is excellent for MCR technology, is stackable so enabling the building of tower structures.
Features and Benefits.
• Front panel.
• For use with Wavetronic Aluminium enclosures.
• 1 Piece.
• For use with Wavetronic Aluminium enclosures.
• 1 Piece.
Front Panels Available.
Enclosure Benefits.
• Aluminium enclosure.
• Enclosure with foot and head features.
• Stackable.
• Powder coated.
• IP 40.
• MCR Technology.
• Half shell DIN EN 1706, EN AC-ALSi 12 (Fe).
• Sides DIN EN 573 EN AW_ALMgSi.
• Temperature range -40°C to +80°C.
• Contact-uninsulated internal walls.
• Various sizes.
• Enclosure with foot and head features.
• Stackable.
• Powder coated.
• IP 40.
• MCR Technology.
• Half shell DIN EN 1706, EN AC-ALSi 12 (Fe).
• Sides DIN EN 573 EN AW_ALMgSi.
• Temperature range -40°C to +80°C.
• Contact-uninsulated internal walls.
• Various sizes.
Colour combinations available.
• Light grey housing (RAL 7035) with graphite grey feet (RAL7024).
• Black housing (RAL 9005) with red feet (RAL 3003).
• Black housing (RAL 9005) with red feet (RAL 3003).
Related links
- Rose Aluminium Panel for Use with Wavetronic Type 2 Case, 308.5 x 91 x 2mm
- Rose Aluminium Panel for Use with Wavetronic Type 1 Case, 308.5 x 45 x 2mm
- Rose Aluminium Panel for Use with Wavetronic Type 4 Case, 308.5 x 184 x 2mm
- ABB Grey Thermoplastic Junction Box 160 x 137 x 77mm
- Sunhayato Single Sided Matrix Board FR4 1mm Holes 232 x 137 x 1.6mm
- Schneider Electric ClimaSys Series Fan Filter for 92 x 92mm Fans, 137 x 117mm
- Rose Stainless Steel External Mounting Bracket for Use with Stainless Steel Enclosures, 59 x 54 x 2mm
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 125 x 87 mm in size, 67 x 2mm
