Rose Aluminium Panel for Use with Wavetronic Type 1 Case, 308.5 x 45 x 2mm
- RS Stock No.:
- 287-4752
- Mfr. Part No.:
- 77000910
- Brand:
- Rose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-4752
- Mfr. Part No.:
- 77000910
- Brand:
- Rose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Type | Panel | |
| Length | 292mm | |
| For Use With | Wavetronic Type 1 Case | |
| Width | 38mm | |
| Material | Aluminium | |
| Dimensions | 308.5 x 45 x 2mm | |
| Height | 2mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Type Panel | ||
Length 292mm | ||
For Use With Wavetronic Type 1 Case | ||
Width 38mm | ||
Material Aluminium | ||
Dimensions 308.5 x 45 x 2mm | ||
Height 2mm | ||
Colour Silver | ||
- COO (Country of Origin):
- HU
Rose Enclosure Accessories
Wavetronic Front Panel for Wavetronic Aluminium Desktop Enclosures.
Rose Front panels are for use with the IP40 Wavetronic aluminium enclosure series. The Wavetronic enclosure is designed to be desktop mounted providing you with 2 aluminium half shells ensuring maximum component protection from exterior interference. This series of enclosures is excellent for MCR technology, is stackable so enabling the building of tower structures.
Features and Benefits.
• Front panel.
• For use with Wavetronic Aluminium enclosures.
• 1 Piece.
• For use with Wavetronic Aluminium enclosures.
• 1 Piece.
Front Panels Available.
Enclosure Benefits.
• Aluminium enclosure.
• Enclosure with foot and head features.
• Stackable.
• Powder coated.
• IP 40.
• MCR Technology.
• Half shell DIN EN 1706, EN AC-ALSi 12 (Fe).
• Sides DIN EN 573 EN AW_ALMgSi.
• Temperature range -40°C to +80°C.
• Contact-uninsulated internal walls.
• Various sizes.
• Enclosure with foot and head features.
• Stackable.
• Powder coated.
• IP 40.
• MCR Technology.
• Half shell DIN EN 1706, EN AC-ALSi 12 (Fe).
• Sides DIN EN 573 EN AW_ALMgSi.
• Temperature range -40°C to +80°C.
• Contact-uninsulated internal walls.
• Various sizes.
Colour combinations available.
• Light grey housing (RAL 7035) with graphite grey feet (RAL7024).
• Black housing (RAL 9005) with red feet (RAL 3003).
• Black housing (RAL 9005) with red feet (RAL 3003).
Enclosures
Enclosures featured come with 22mm holes unless otherwise stated.
Related links
- Rose Aluminium Panel for Use with Wavetronic Type 2 Case, 308.5 x 91 x 2mm
- Rose Aluminium Panel for Use with Wavetronic Type 3 Case, 308.5 x 137 x 2mm
- Rose Aluminium Panel for Use with Wavetronic Type 4 Case, 308.5 x 184 x 2mm
- Schneider Electric Unica Series Adapter for Use with Unica, 45 x 45 x 6mm
- Raytech KELVINMP Transparent Potting Compound 45 x 45 x 30 mm
- Sunon MB Series Axial Fan DC Operation 1.26W 45 x 45 x 10mm
- Guitel Hervieu Black Plastic 45 x 45 mm Strut Profile, 20 x 45 x 43 mm Groove
- HENSEL FK Series for Use with FK 5000, 179 x 45 x 23mm
