1275.0001 MENTOR, PCB Mounted Cover, Clear Round Lens
- RS Stock No.:
- 170-7687
- Mfr. Part No.:
- 1275.0001
- Brand:
- Mentor GmbH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7687
- Mfr. Part No.:
- 1275.0001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Length | 9.6mm | |
| Orientation | Straight | |
| Dimensions | 9.6 x 10 x 5mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Length 9.6mm | ||
Orientation Straight | ||
Dimensions 9.6 x 10 x 5mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Related links
- 1275.0001 MENTOR Clear Round Lens
- 1271.2010 MENTOR Clear Round Lens
- 1296.7252 MENTOR Bi-Level-Row Clear Dome Lens
- 1296.4134 MENTOR Clear Rectangle Lens
- 1271.2601 MENTOR Clear Square Lens
- 1273.1001 MENTOR Clear Rectangle Lens
- 1296.7302 MENTOR Bi-Level-Row Clear Dome Lens
- 1296.7123 MENTOR Tri-Level-Row Clear Dome Lens
