1296.4134 MENTOR, PCB Mounted 4-Way LED Light Pipe, Clear Rectangle Lens

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
879-6490
Mfr. Part No.:
1296.4134
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Orientation

Straight

Length

15mm

Dimensions

10.62 x 4.9 x 18.1mm

Mounting Type

PCB Mounted

Lens Shape

Rectangle

Number of Ways

4

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

2 x 3mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy