1296.7123 MENTOR, PCB Mounted 6-Way LED Light Pipe, Tri-Level-Row Clear Dome Lens
- RS Stock No.:
- 879-6364
- Mfr. Part No.:
- 1296.7123
- Brand:
- Mentor GmbH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-6364
- Mfr. Part No.:
- 1296.7123
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Length | 30mm | |
| Orientation | Straight | |
| Dimensions | 5.7 x 11.2 x 32.1mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Dome | |
| Number of Ways | 6 | |
| Rows | 3 | |
| LED Included | No | |
| Columns | 2 | |
| Lens Colour | Clear | |
| Outer Diameter | 1.95mm | |
| Configuration Rows x Columns | 3 x 2 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Length 30mm | ||
Orientation Straight | ||
Dimensions 5.7 x 11.2 x 32.1mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Dome | ||
Number of Ways 6 | ||
Rows 3 | ||
LED Included No | ||
Columns 2 | ||
Lens Colour Clear | ||
Outer Diameter 1.95mm | ||
Configuration Rows x Columns 3 x 2 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- 1296.2623 MENTOR Tri-Level-Row Clear Square Lens
- 1296.2053 MENTOR Tri-Level-Row Clear Dome Lens
- 1296.7154 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.8024 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7024 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7302 MENTOR Bi-Level-Row Clear Dome Lens
- 1296.7252 MENTOR Bi-Level-Row Clear Dome Lens
- 1279.1007 MENTOR Quad-Level-Row Clear Dome Lens











