1271.2601 MENTOR, PCB Mounted Right Angle LED Light Pipe, Clear Square Lens

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.36

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 10$0.715$7.15-
20 - 20$0.697$6.97$0.36
30 +$0.688$6.88$0.81

*price indicative

RS Stock No.:
879-6184
Mfr. Part No.:
1271.2601
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Horizontal Light Guides, 1 Row - Square


This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The square heads are available in 1.4 mm squares and are parallel to the printed board on the front panel. This range of light guides is available in single or multiple arrays with up to 10 heads.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Square heads

1.4 x 1.4 mm square

1 x row

1 to 10 columns

PC clear UL94 light pipe

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy