1271.2010 MENTOR, PCB Mounted 10-Way Right Angle LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 170-7636
- Mfr. Part No.:
- 1271.2010
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$17.54
(exc. GST)
$19.29
(inc. GST)
- RS Stock No.:
- 170-7636
- Mfr. Part No.:
- 1271.2010
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
- COO (Country of Origin):
- DE
Horizontal Light Guides, 1 Row - Round
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 10 sections.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
1 x rows
1 to 10 columns
PMMA clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- 1271.2601 MENTOR Clear Square Lens
- 1273.1001 MENTOR Clear Rectangle Lens
- 1296.2053 MENTOR Tri-Level-Row Clear Dome Lens
- 1279.1004 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1007 MENTOR Quad-Level-Row Clear Dome Lens
- 1271.2010 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2623 MENTOR Tri-Level-Row Clear Square Lens
- 1279.1010 MENTOR Quad-Level-Row Clear Dome Lens
