1275.1001 Mentor GmbH Press-In 1-Way Straight Rigid Light Guide Clear, Yellow, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$57.80

(exc. GST)

$63.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 600 unit(s) shipping from 09 November 2026
  • Final 6,000 unit(s) shipping from 16 November 2026

Units
Per unit
Per Bag*
Saving
100 - 100$0.578$57.80-
200 - 300$0.564$56.402%
400 +$0.555$55.503%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$17.88

(exc. GST)

$19.67

(inc. GST)

RS Stock No.:
170-7686
Mfr. Part No.:
1275.1001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

Light Guide

Flexible/Rigid

Rigid

Orientation

Straight

Length

15mm

Lens Size

3 mm

LED Colour

Yellow

Mount Type

Press-In

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Round

Outside Diameter

3mm

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Vertical Light Guides, 1 Row - Round


This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Round heads

1 x rows

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Note

Covers 879-6239 / 170-7687 with Guides 170-7686 / 879-6235 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy