1296.7252 MENTOR, PCB Mounted 10-Way LED Light Pipe, Bi-Level-Row Clear Dome Lens

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-6349
Mfr. Part No.:
1296.7252
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Orientation

Straight

Length

45mm

Dimensions

13.32 x 8.6 x 47.1mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

10

Rows

2

LED Included

No

Columns

5

Lens Colour

Clear

Outer Diameter

1.95mm

Configuration Rows x Columns

2 x 5

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy