1273.1001 MENTOR, PCB Mounted Right Angle LED Light Pipe, Clear Rectangle Lens
- RS Stock No.:
- 170-7679
- Mfr. Part No.:
- 1273.1001
- Brand:
- Mentor GmbH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7679
- Mfr. Part No.:
- 1273.1001
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 18.29mm | |
| Dimensions | 3 x 18.29 x 7.4mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Rectangle | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 5 x 2mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 18.29mm | ||
Dimensions 3 x 18.29 x 7.4mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Rectangle | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 5 x 2mm | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- 1271.2601 MENTOR Clear Square Lens
- 1296.4134 MENTOR Clear Rectangle Lens
- 1271.2010 MENTOR Clear Round Lens
- 1296.2053 MENTOR Tri-Level-Row Clear Dome Lens
- 1296.2623 MENTOR Tri-Level-Row Clear Square Lens
- 1279.1004 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1007 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1010 MENTOR Quad-Level-Row Clear Dome Lens












