MikroElektronika MIKROE-2172 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 139-3643
- Mfr. Part No.:
- MIKROE-2172
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3643
- Mfr. Part No.:
- MIKROE-2172
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Supply Voltage | 3 → 3.6 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 136 x 92.8 x 9.4mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 510cd/m² | |
| Operating Temperature Range | -20 → +70°C | |
| Response Time | 20ms | |
| Depth | 9.4mm | |
| Number of Colours | 16,777,216 | |
| Width | 136mm | |
| Current Rating | 363mA | |
| Height | 92.8mm | |
| Contrast Ratio | 500:1 | |
| Viewing Area Height | 64.8mm | |
| Viewing Area Width | 108mm | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Supply Voltage 3 → 3.6 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 136 x 92.8 x 9.4mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 510cd/m² | ||
Operating Temperature Range -20 → +70°C | ||
Response Time 20ms | ||
Depth 9.4mm | ||
Number of Colours 16,777,216 | ||
Width 136mm | ||
Current Rating 363mA | ||
Height 92.8mm | ||
Contrast Ratio 500:1 | ||
Viewing Area Height 64.8mm | ||
Viewing Area Width 108mm | ||
- COO (Country of Origin):
- CS
Riverdi Colour TFT LCD Displays
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.
2.82" Displays, 320 x 240 pixels
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MIKROE-2156 (139-3629) – Non touchscreen
MIKROE-2158 (139-3630) – Capacitive Touch
MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel
MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel
3.5" Displays, 320 x 240 pixels
MIKROE-2161 (139-3633) – Non touchscreen
MIKROE-2163 (139-3635) – Capacitive Touch
4.3" Displays, 480 x 272 pixels
MIKROE-2164 (139-3636) – Non touchscreen
MIKROE-2166 (139-3637) – Capacitive Touch
MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel
MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel
5.0" Displays, 800 x 480 pixels
MIKROE-2169 (139-3641) – Non touchscreen
MIKROE-2171 (139-3642) – Capacitive Touch
MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel
MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel
7.0" Displays, 800 x 480 pixels
MIKROE-2174 (139-3645) – Non touchscreen
MIKROE-2176 (139-3646) – Capacitive Touch
MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel
MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel
MikroElektronika Industrial Displays
Related links
- MikroElektronika MIKROE-2173 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2171 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2285 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2286 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2284 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500AC-HDMI TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MDT0500EISR-RGB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels
