MikroElektronika MIKROE-2178 LCD Colour Display Touch Screen, 177.8 mm, 800 x 480 pixel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
139-3648
Mfr. Part No.:
MIKROE-2178
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

177.8mm

Product Type

LCD Colour Display

Interface Type

SPI, QSPI

Current

110mA

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

154 x 86 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

176.96mm

Height

119mm

Depth

85.92mm

Brightness

350cd/m²

Contrast Ratio

500:1

Display Type

LCD

COO (Country of Origin):
RS

Riverdi Colour TFT LCD Displays


A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

2.82" Displays, 320 x 240 pixels

MIKROE-2156 (139-3629) – Non touchscreen

MIKROE-2158 (139-3630) – Capacitive Touch

MIKROE-2159 (139-3631) – Capacitive Touch with White Bezel

MIKROE-2160 (139-3632) – Capacitive Touch with Black Bezel

3.5" Displays, 320 x 240 pixels

MIKROE-2161 (139-3633) – Non touchscreen

MIKROE-2163 (139-3635) – Capacitive Touch

4.3" Displays, 480 x 272 pixels

MIKROE-2164 (139-3636) – Non touchscreen

MIKROE-2166 (139-3637) – Capacitive Touch

MIKROE-2167 (139-3638) – Capacitive Touch with White Bezel

MIKROE-2168 (139-3639) – Capacitive Touch with Black Bezel

5.0" Displays, 800 x 480 pixels

MIKROE-2169 (139-3641) – Non touchscreen

MIKROE-2171 (139-3642) – Capacitive Touch

MIKROE-2172 (139-3643) – Capacitive Touch with White Bezel

MIKROE-2173 (139-3644) – Capacitive Touch with Black Bezel

7.0" Displays, 800 x 480 pixels

MIKROE-2174 (139-3645) – Non touchscreen

MIKROE-2176 (139-3646) – Capacitive Touch

MIKROE-2177 (139-3647) – Capacitive Touch with White Bezel

MIKROE-2178 (139-3648) – Capacitive Touch with Black Bezel

MikroElektronika Industrial Displays


Related links