Riverdi RVT50HQSNWA01 LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 634-741
- Mfr. Part No.:
- RVT50HQSNWA01
- Brand:
- Riverdi
Subtotal (1 unit)*
$367.47
(exc. GST)
$404.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.47 |
*price indicative
- RS Stock No.:
- 634-741
- Mfr. Part No.:
- RVT50HQSNWA01
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Colour Display | |
| Interface Type | RGB | |
| Current | 437mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8 mm | |
| Touch Screen Type | Atouch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS3 | |
| Width | 120.5mm | |
| Depth | 12.05mm | |
| Height | 75.6mm | |
| Brightness | 800cd/m² | |
| Display Type | TFT | |
| Contrast Ratio | 800:1000 | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Product Type LCD Colour Display | ||
Interface Type RGB | ||
Current 437mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8 mm | ||
Touch Screen Type Atouch | ||
Backlight Type LED | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS3 | ||
Width 120.5mm | ||
Depth 12.05mm | ||
Height 75.6mm | ||
Brightness 800cd/m² | ||
Display Type TFT | ||
Contrast Ratio 800:1000 | ||
- COO (Country of Origin):
- PL
The Riverdi 5-inch TFT LCD embedded display powered by the STM32U5 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 800 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
800x480px resolution
High quality
4MB Flash and 3MB RAM
RoHS 3 compliant
- RS Stock No. 0634739
- Mfr. Part No. RVT50HQSNWC01
Each
$371.38
- RS Stock No. 0634742
- Mfr. Part No. RVT50HQSFWA01
Each
$373.17
- RS Stock No. 0672186
- Mfr. Part No. RVT50HQSNWN01
Each
$306.12
- RS Stock No. 0672222
- Mfr. Part No. RVT50HQBFWCA0
Each
$277.76
Related links
- Riverdi RVT50HQSFWA01 LCD Colour Display Touch Screen 800 x 480 pixel
- Riverdi RVT50HQSNWC01 LCD Colour Display Touch Screen 800 x 480 pixel
- Riverdi RVT50UQBNWC01 TFT LCD Display Touch Screen 800 x 480 pixel
- Riverdi RVT50AQBFWC00 TFT LCD Display Touch Screen 800 x 480 pixel
- Riverdi RVT50HQBFWCA0 TFT LCD Display Touch Screen 800 x 480 pixel
- Midas MDT0500D2SSC-HDMI LCD Colour Display Touch Screen 800 x 480 pixel
- Displaytech LCD Colour Display Touch Screen 800 x 480 pixel
- Riverdi RVT50HQSNWC01-B TFT LCD Display Touch Screen 800 x 480 pixel












