MikroElektronika MIKROE-2100 Riverdi Click LCD Add On Board With zif20, FT8xx for MikroBus
- RS Stock No.:
- 136-0795
- Distrelec Article No.:
- 301-54-963
- Mfr. Part No.:
- MIKROE-2100
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.25
(exc. GST)
$18.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.25 |
| 5 + | $15.53 |
*price indicative
- RS Stock No.:
- 136-0795
- Distrelec Article No.:
- 301-54-963
- Mfr. Part No.:
- MIKROE-2100
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | LCD | |
| Kit Name | Riverdi Click | |
| Featured Device | zif20, FT8xx | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Display Technology LCD | ||
Kit Name Riverdi Click | ||
Featured Device zif20, FT8xx | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals No | ||
Riverdi click mikroBUS™
Riverdi click is a mikroBUS™ add-on board for connecting Riverdi LCD TFT displays. It features a Zero
Insertion Force (ZIF) connector for interfacing with the Riverdi Display board FT8xx Graphic's
Controller.
ZIF 20-pin connector, 0.5 mm pitch
Selection links for SPI or I²C bus interface on mikroBUS socket
3.3 V or 5 V (default) power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-3789 LCD Mono Click 1.28 in LCD Add On Board With LS013B7DH03, EFM32
- MikroElektronika MIKROE-2453 LCD Mini Click LCD Adapter Board With 2x16 Monochrome Character Display
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- MikroElektronika MIKROE-6592 Flash 13 Click Add On Board for Flash Memory Chip for MikroBus
- MikroElektronika MIKROE-1650 OLED B Click OLED Display Add On Board With SSD1306, MI9639BO-B2 for mikroBUS Socket
